-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-3N6XGLU | Coilcraft Inc | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 92 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402CS-3N6XGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-3N6XGLU
Coilcraft Inc
General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.84 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 0402CS-3N6XGLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-3N6XGLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CS-3N6XGEU | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGEU |
0402CS-3N6XGLQ | General Purpose Inductor, 0.0036uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGLQ |
WQCW1005Z0G3N6TB | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Walsin Technology Corporation | 0402CS-3N6XGLU vs WQCW1005Z0G3N6TB |
0402CS-3N6XGEQ | General Purpose Inductor, 0.0036uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGEQ |
0402CS-3N6XGTU | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGTU |
0402CS-3N6XGRW | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGRW |
0402CS-3N6XGTW | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGTW |
0402CS-3N6XGRQ | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGRQ |
0402CS-3N6XGRY | General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-3N6XGLU vs 0402CS-3N6XGRY |
CS0402-3N6G-S | Data Line Filter, | Chilisin Electronics Corp | 0402CS-3N6XGLU vs CS0402-3N6G-S |