Part Details for 0402CS-9N5XJLU by Coilcraft Inc
Overview of 0402CS-9N5XJLU by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402CS-9N5XJLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Inductor RF Chip Unshielded Wirewound 0.0095uH 5% 250MHz 54Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 Automotive T/R / Kit Contents for C328A 0402CS Chip Inductors 23 values, 20 of each | 2000 |
|
RFQ | |
DISTI #
2285720
|
element14 Asia-Pacific | INDUCTOR, 9.5NH, 5%, 4GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5933 / $1.1939 | Buy Now |
DISTI #
2285720RL
|
element14 Asia-Pacific | INDUCTOR, 9.5NH, 5%, 4GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.5933 / $1.0693 | Buy Now |
DISTI #
2285720
|
Farnell | INDUCTOR, 9.5NH, 5%, 4GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4092 / $1.4472 | Buy Now |
DISTI #
2285720RL
|
Farnell | INDUCTOR, 9.5NH, 5%, 4GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.4092 / $0.8496 | Buy Now |
|
Perfect Parts Corporation | 157 |
|
RFQ |
Part Details for 0402CS-9N5XJLU
0402CS-9N5XJLU CAD Models
0402CS-9N5XJLU Part Data Attributes
|
0402CS-9N5XJLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-9N5XJLU
Coilcraft Inc
General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0095 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.48 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |