Part Details for 0402CS-R12XJRW by Coilcraft Inc
Overview of 0402CS-R12XJRW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402CS-R12XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402CS-R12XJRW-ND
|
DigiKey | FIXED IND 120NH 50MA 2.2OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
748 In Stock |
|
$0.7625 / $1.5800 | Buy Now |
DISTI #
994-0402CS-R12XJRW
|
Mouser Electronics | RF Inductors - SMD 1005 120nH Unshld 5% 50mA 2.2 Ohms AECQ2 RoHS: Compliant | 2055 |
|
$0.6890 / $1.6600 | Buy Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 935 |
|
$0.2500 / $1.2600 | Buy Now |
DISTI #
2285749RL
|
element14 Asia-Pacific | INDUCTOR, 120NH, 5%, 1.1GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 40 |
|
$0.5945 / $1.0715 | Buy Now |
DISTI #
2285749
|
element14 Asia-Pacific | INDUCTOR, 120NH, 5%, 1.1GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 40 |
|
$0.5945 / $1.1962 | Buy Now |
DISTI #
2285749RL
|
Farnell | INDUCTOR, 120NH, 5%, 1.1GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 40 |
|
$0.4371 / $0.8504 | Buy Now |
DISTI #
2285749
|
Farnell | INDUCTOR, 120NH, 5%, 1.1GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 40 |
|
$0.4371 / $1.4486 | Buy Now |
Part Details for 0402CS-R12XJRW
0402CS-R12XJRW CAD Models
0402CS-R12XJRW Part Data Attributes
|
0402CS-R12XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-R12XJRW
Coilcraft Inc
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |