Part Details for 0402DC-12NXGRW by Coilcraft Inc
Overview of 0402DC-12NXGRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-15NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-18NXGRW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0402DC-12NXGRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402DC-12NXGRW-ND
|
DigiKey | 0402DC-12NXGRW Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
26898 In Stock |
|
$0.6750 / $1.4000 | Buy Now |
DISTI #
994-0402DC-12NXGRW
|
Mouser Electronics | RF Inductors - SMD 1005 12nH Unshld 2% 1.45A 81.3mOhms RoHS: Compliant | 3060 |
|
$0.5810 / $1.4000 | Buy Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 33622 |
|
$0.2100 / $1.1200 | Buy Now |
Part Details for 0402DC-12NXGRW
0402DC-12NXGRW CAD Models
0402DC-12NXGRW Part Data Attributes
|
0402DC-12NXGRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DC-12NXGRW
Coilcraft Inc
General Purpose Inductor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.0813 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6590 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |