Part Details for 0402DC-22NXJRW by Coilcraft Inc
Overview of 0402DC-22NXJRW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0402DC-22NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402DC-22NXJRW-ND
|
DigiKey | 0402DC-22NXJRW Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5493 In Stock |
|
$0.5375 / $1.1100 | Buy Now |
DISTI #
994-0402DC-22NXJRW
|
Mouser Electronics | RF Inductors - SMD 1005 22nH Unshld 5% 970mA 190mOhms RoHS: Compliant | 2994 |
|
$0.4720 / $1.0800 | Buy Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 6866 |
|
$0.1700 / $0.8900 | Buy Now |
DISTI #
3291961
|
element14 Asia-Pacific | INDUCTOR, 22NH, 4.95GHZ, 0402 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 23 |
|
$0.4650 / $1.1278 | Buy Now |
DISTI #
3291961RL
|
element14 Asia-Pacific | INDUCTOR, 22NH, 4.95GHZ, 0402 RoHS: Compliant Min Qty: 50 Container: Reel | 23 |
|
$0.4650 / $0.9740 | Buy Now |
DISTI #
3291961
|
Farnell | INDUCTOR, 22NH, 4.95GHZ, 0402 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 23 |
|
$0.4429 / $1.2240 | Buy Now |
DISTI #
3291961RL
|
Farnell | INDUCTOR, 22NH, 4.95GHZ, 0402 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 23 |
|
$0.4429 / $1.0007 | Buy Now |
Part Details for 0402DC-22NXJRW
0402DC-22NXJRW CAD Models
0402DC-22NXJRW Part Data Attributes
|
0402DC-22NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DC-22NXJRW
Coilcraft Inc
General Purpose Inductor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4950 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |