-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-121XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DF-332XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-471XJRW | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402DF-121XJRW-ND
|
DigiKey | FIXED IND 120NH 950MA 90MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
19305 In Stock |
|
$0.8250 / $1.7100 | Buy Now |
DISTI #
994-0402DF-121XJRW
|
Mouser Electronics | Power Inductors - SMD 0402 120nH Unshld 5% 950mA 90mOhms RoHS: Compliant | 12605 |
|
$0.7640 / $1.7300 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 24131 |
|
$0.2700 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402DF-121XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DF-121XJRW
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 0402DF-121XJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402DF-121XJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402DF-121XJPU | General Purpose Inductor, | Coilcraft Inc | 0402DF-121XJRW vs 0402DF-121XJPU |
0402DF-121XJPW | General Purpose Inductor, | Coilcraft Inc | 0402DF-121XJRW vs 0402DF-121XJPW |
0402DF-121XJRU | General Purpose Inductor, | Coilcraft Inc | 0402DF-121XJRW vs 0402DF-121XJRU |
0402DF-121XJQU | General Purpose Inductor, | Coilcraft Inc | 0402DF-121XJRW vs 0402DF-121XJQU |