Part Details for 0402DF-531XJRU by Coilcraft Inc
Overview of 0402DF-531XJRU by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 0402DF-531XJRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780204
|
element14 Asia-Pacific | INDUCTOR, WIREWOUND, 530NH, 0.33A, 0402 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 425 |
|
$0.7539 / $1.6778 | Buy Now |
DISTI #
2780204RL
|
element14 Asia-Pacific | INDUCTOR, WIREWOUND, 530NH, 0.33A, 0402 RoHS: Compliant Min Qty: 50 Container: Reel | 425 |
|
$0.7539 / $1.4487 | Buy Now |
DISTI #
2780204
|
Farnell | INDUCTOR, WIREWOUND, 530NH, 0.33A, 0402 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 425 |
|
$0.6010 / $2.0200 | Buy Now |
Part Details for 0402DF-531XJRU
0402DF-531XJRU CAD Models
0402DF-531XJRU Part Data Attributes:
|
0402DF-531XJRU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DF-531XJRU
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.715 Ω | |
Inductance-Nom (L) | 0.53 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR | |
Rated Current-Max | 0.33 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |