Part Details for 0402F-R18K-08 by FASTRON GmBH
Overview of 0402F-R18K-08 by FASTRON GmBH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402F-R18K-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402F-R18K-08
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.2550 / $0.2910 | Order Now |
|
Onlinecomponents.com | Wire-wound Ferrite RF Chip Inductor - 180nH ±10% - Z: 850 - DCR: 0.280 - 0.6A - Tape&Reel - AEC-Q200 RoHS: Compliant |
1000 Partner Stock |
|
$0.2477 / $0.2928 | Buy Now |
DISTI #
0402F-R18K-08
|
TME | Inductor: wire, SMD, 0402, 180nH, 600mA, 280mΩ, -40÷85°C, ±10% Min Qty: 1 | 1000 |
|
$0.2290 / $1.3400 | Buy Now |
|
NAC | Wire-wound Ferrite RF Chip Inductor - Attributes: Inductance Value: 180nH, Tolerance: 10%, Z typ:850 , DCR max:0.280 , Rated DC Current: 0.6A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2311 / $0.2800 | Buy Now |
DISTI #
C1S233900041389
|
Chip1Stop | Inductor Surface Mount | 1000 |
|
$0.2690 / $0.2930 | Buy Now |
|
Master Electronics | Wire-wound Ferrite RF Chip Inductor - 180nH ±10% - Z: 850 - DCR: 0.280 - 0.6A - Tape&Reel - AEC-Q200 RoHS: Compliant |
1000 Partner Stock |
|
$0.2477 / $0.2928 | Buy Now |
Part Details for 0402F-R18K-08
0402F-R18K-08 CAD Models
0402F-R18K-08 Part Data Attributes
|
0402F-R18K-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0402F-R18K-08
FASTRON GmBH
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1090 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |