Part Details for 0402HL-601XJRW by Coilcraft Inc
Overview of 0402HL-601XJRW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0402HL-601XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402HL-601XJRW
|
Mouser Electronics | RF Inductors - SMD 1005 600nH Unshld 5% 130mA 3.78 Ohms RoHS: Compliant | 2430 |
|
$0.8780 / $2.0300 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 6602 |
|
$0.3000 / $1.2200 | Buy Now |
Part Details for 0402HL-601XJRW
0402HL-601XJRW CAD Models
0402HL-601XJRW Part Data Attributes
|
0402HL-601XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HL-601XJRW
Coilcraft Inc
General Purpose Inductor, 0.6uH, 5%, Ceramic-Core, 0503,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 3.78 Ω | |
Inductance-Nom (L) | 0.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.56 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 440 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |