Part Details for 0402HP-18NXGLW by Coilcraft Inc
Overview of 0402HP-18NXGLW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-18NXGLW | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-13NXGLW | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for 0402HP-18NXGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402HP-18NXGLW
|
Mouser Electronics | RF Inductors - SMD 1005 18nH Unshld 2% 900mA 120mOhms RoHS: Compliant | 0 |
|
Order Now |
Part Details for 0402HP-18NXGLW
0402HP-18NXGLW CAD Models
0402HP-18NXGLW Part Data Attributes
|
0402HP-18NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HP-18NXGLW
Coilcraft Inc
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 3550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402HP-18NXGLW
This table gives cross-reference parts and alternative options found for 0402HP-18NXGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-18NXGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0402GT18N-HC | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0402HP-18NXGLW vs LWW0402GT18N-HC |
0402HP-18NXGTQ | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGTQ |
0402HP-18NXGSU | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGSU |
0402HP-18NXGLU | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGLU |
0402HP-18NXGEU | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGEU |
0402HP-18NXGSQ | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGSQ |
CT0402HPF-18NG | General Purpose Inductor, 0.018uH, 2%, 1 Element, SMD, 0402, CHIP | Central Technologies | 0402HP-18NXGLW vs CT0402HPF-18NG |
0402HP-18NXGEQ | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGEQ |
0402HP-18NXGRQ | General Purpose Inductor, | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGRQ |
0402HP-18NXGRW | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Coilcraft Inc | 0402HP-18NXGLW vs 0402HP-18NXGRW |