0402HP-2N0EDTS
Description: General Purpose Inductor, 0.002uH, 25%, 1 Element, SMD, CHIP, 0402

Overview of 0402HP-2N0EDTS by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
0402HP-10NXJLW Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HP-13NXGLW Coilcraft Inc General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HP-16NXJLW Coilcraft Inc General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Price & Stock for 0402HP-2N0EDTS by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2035-0402HP-2N0EDTSCT-ND
DigiKey FIXED IND 2NH 2.1A 38 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7790
In Stock
  • 1 $0.2300
  • 10 $0.1840
  • 25 $0.1696
  • 50 $0.1556
  • 100 $0.1372
  • 250 $0.1329
  • 500 $0.1188
  • 1,000 $0.0961
  • 4,000 $0.0789
  • 8,000 $0.0730
  • 12,000 $0.0698
  • 20,000 $0.0659
  • 28,000 $0.0635
  • 40,000 $0.0610
  • 100,000 $0.0594
$0.0594 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20000 Lead time: 20 Weeks 0
  • 4,000 $0.0728
$0.0728 Buy Now

CAD Models for 0402HP-2N0EDTS by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402HP-2N0EDTS by Delta Electronics Inc

0402HP-2N0EDTS
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
CHIP, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.038 Ω
Inductance-Nom (L)
0.002 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
58
Rated Current-Max
2.1 A
Self Resonance Frequency
15200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.5 NANO HENRY, Q MEASURED AT 900MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
25%
Want to compare parts?
  1. 0402HP-2N0EDTS
    Delta Electronics Inc
    General Purpose Inductor, 0.002uH, 25%, 1 Element, SMD, CHIP, 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402HP-2N0EDTS by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402HP-2N0EDTS by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of 0402HP-2N0EDTS would you like to use for your alert(s)?
  • Please alert me when 0402HP-2N0EDTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402HP-2N0EDTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402HP-2N0EDTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402HP-2N0EDTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402HP-2N0EDTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402HP-2N0EDTS by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: