0402HP-2N2EDTS by:

Part Details for 0402HP-2N2EDTS by Cyntec Co Ltd

Overview of 0402HP-2N2EDTS by Cyntec Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0402HP-2N2EDTS

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Inductor - SMD - 2.2nH - 1.15x0.7x0.6mm RoHS: Compliant 0
  • 250 $0.1148
  • 4,000 $0.0891
  • 8,000 $0.0850
  • 12,000 $0.0824
  • 28,000 $0.0789
  • 52,000 $0.0767
  • 100,000 $0.0755
  • 152,000 $0.0744
$0.0744 / $0.1148 Buy Now

Part Details for 0402HP-2N2EDTS

0402HP-2N2EDTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402HP-2N2EDTS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402HP-2N2EDTS by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402HP-2N2EDTS by Cyntec Co Ltd

  • Please alert me when 0402HP-2N2EDTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402HP-2N2EDTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402HP-2N2EDTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402HP-2N2EDTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402HP-2N2EDTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402HP-2N2EDTS by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: