There are no models available for this part yet.
Overview of 0402HPH-R10XGLW by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-56NXGLW | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-82NXJLW | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for 0402HPH-R10XGLW by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-0402HPH-R10XGLW
|
Mouser Electronics | RF Inductors - SMD 1005 100nH Unshld 2% 310mA 1.2 Ohms RoHS: Compliant | 3186 |
|
$0.9000 / $2.0800 | Buy Now | |
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
CAD Models for 0402HPH-R10XGLW by Coilcraft Inc
Part Data Attributes for 0402HPH-R10XGLW by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.2 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.66 mm
|
Package Length
|
1.12 mm
|
Package Style
|
SMT
|
Package Width
|
0.66 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Current-Max
|
0.31 A
|
Self Resonance Frequency
|
1580 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0402HPH-R10XGLW
This table gives cross-reference parts and alternative options found for 0402HPH-R10XGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HPH-R10XGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HPH-R10XGRU | General Purpose Inductor, | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGRU |
0402HPH-R10XGEQ | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403, | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGEQ |
0402HPH-R10XGTU | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGTU |
0402HPH-R10XGSQ | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403, | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGSQ |
0402HPH-R10XGTW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGTW |
0402HPH-R10XGLQ | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403 | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGLQ |
0402HPH-R10XGEW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGEW |
0402HPH-R10XGSW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGSW |
0402HPH-R10XGTQ | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403, | Coilcraft Inc | 0402HPH-R10XGLW vs 0402HPH-R10XGTQ |
Related Parts for 0402HPH-R10XGLW
-
0402HPH-R10XGRWFixed Inductors
-
600L120FT200TFixed Capacitors
-
CRCW02016K20FNEDFixed Resistors
-
22-05-1032Headers and Edge Type Connectors
-
LM2586S-ADJSwitching Regulator or Controllers
-
USBLC6-2SC6Transient Suppressors
-
ADP150AUJZ-1.8-R7Linear Regulator ICs
-
HSMH-C170Visible LEDs
-
LMP2012MAXOperational Amplifiers