Part Details for 0402WL160JT by Kyocera AVX Components
Overview of 0402WL160JT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0402WL160JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402WL160JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0402WL160JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 0402WL160JT
0402WL160JT CAD Models
0402WL160JT Part Data Attributes
|
0402WL160JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402WL160JT
Kyocera AVX Components
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402WL160JT
This table gives cross-reference parts and alternative options found for 0402WL160JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WL160JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI0402-S-16NJT | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | 0402WL160JT vs WRFI0402-S-16NJT |
LCWC0402J16NQTAR | General Purpose Inductor, | Kyocera AVX Components | 0402WL160JT vs LCWC0402J16NQTAR |
LCWC0402J16NRTAR | General Purpose Inductor, | Kyocera AVX Components | 0402WL160JT vs LCWC0402J16NRTAR |
LCWC0402J16NGTAR | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0503, | Kyocera AVX Components | 0402WL160JT vs LCWC0402J16NGTAR |
ST235RAG16NJTH | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL160JT vs ST235RAG16NJTH |
ST235RAG16NJPH | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL160JT vs ST235RAG16NJPH |
WCLA1005V1-160-R | General Purpose Inductor, 0.016uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | 0402WL160JT vs WCLA1005V1-160-R |
KQT0402TBK16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL160JT vs KQT0402TBK16NJ |
ST235RAG16NJRZ | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL160JT vs ST235RAG16NJRZ |
ST235RAG16NJLZ | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL160JT vs ST235RAG16NJLZ |