There are no models available for this part yet.
Overview of 0402WL190JT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 0402WL190JT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0402WL190JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0402WL190JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
CAD Models for 0402WL190JT by Kyocera AVX Components
Part Data Attributes for 0402WL190JT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.202 Ω
|
Inductance-Nom (L)
|
0.019 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.61 mm
|
Package Length
|
1.27 mm
|
Package Style
|
SMT
|
Package Width
|
0.76 mm
|
Packing Method
|
TR, Embossed
|
Quality Factor-Min (at L-nom)
|
24
|
Rated Current-Max
|
0.48 A
|
Self Resonance Frequency
|
3040 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0402WL190JT
This table gives cross-reference parts and alternative options found for 0402WL190JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WL190JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TBK19NJ | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL190JT vs KQT0402TBK19NJ |
KQT0402TTE19NJ | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL190JT vs KQT0402TTE19NJ |
WCLA1005V1-190-R | General Purpose Inductor, 0.019uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | 0402WL190JT vs WCLA1005V1-190-R |
LCWC0402J19NGTAR | General Purpose Inductor, 0.019uH, 5%, Ceramic-Core, 0503, | Kyocera AVX Components | 0402WL190JT vs LCWC0402J19NGTAR |
KQT0402TTD19NJ | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL190JT vs KQT0402TTD19NJ |
Related Parts for 0402WL190JT
-
VJ0603Y104MXXATFixed Capacitors
-
9C08052A26R7FKHFTFixed Resistors
-
22-23-2151Headers and Edge Type Connectors
-
1N4148WRectifier Diodes
-
BSC016N06NSATMA1Power Field-Effect Transistors
-
MPC8308CVMAGDAMicrocontrollers
-
MMBZ5V6BTransient Suppressors
-
ZLDO1117G15TALinear Regulator ICs
-
BSS138TASmall Signal Field-Effect Transistors