Part Details for 0402WL1R0JT by Kyocera AVX Components
Overview of 0402WL1R0JT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0402WL1R0JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402WL1R0JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0402WL1R0JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0402WL1R0JT
|
Mouser Electronics | RF Inductors - SMD INDUCTOR -RESALE RoHS: Compliant | 3151 |
|
$0.1250 / $0.3700 | Buy Now |
Part Details for 0402WL1R0JT
0402WL1R0JT CAD Models
0402WL1R0JT Part Data Attributes
|
0402WL1R0JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402WL1R0JT
Kyocera AVX Components
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 1.36 A | |
Self Resonance Frequency | 12700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |