Part Details for 0402WL3R9JT by Kyocera AVX Components
Overview of 0402WL3R9JT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0402WL3R9JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402WL3R9JT
|
Avnet Americas | - Tape and Reel (Alt: 0402WL3R9JT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 0402WL3R9JT
0402WL3R9JT CAD Models
0402WL3R9JT Part Data Attributes
|
0402WL3R9JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402WL3R9JT
Kyocera AVX Components
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402WL3R9JT
This table gives cross-reference parts and alternative options found for 0402WL3R9JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WL3R9JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0402UC3N9JGB | General Purpose Inductor, 0.0039uH, 5%, Ceramic-Core, 0402, | Fenghua (HK) Electronics Ltd | 0402WL3R9JT vs FHW0402UC3N9JGB |
FHW0402UC3N9JSB | General Purpose Inductor, 0.0039uH, 5%, Ceramic-Core, 0402, | Fenghua (HK) Electronics Ltd | 0402WL3R9JT vs FHW0402UC3N9JSB |
WCLA1005V1-3R9-R | General Purpose Inductor, 0.0039uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | 0402WL3R9JT vs WCLA1005V1-3R9-R |
KQT0402TTD3N9J | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL3R9JT vs KQT0402TTD3N9J |
0402R-3N9J | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | 0402WL3R9JT vs 0402R-3N9J |
FHW0402UC3N9JST | General Purpose Inductor, 0.0039uH, 5%, Ceramic-Core, 0402, | Fenghua (HK) Electronics Ltd | 0402WL3R9JT vs FHW0402UC3N9JST |
36501E3N9JTDG | 1 ELEMENT, 0.0039uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | 0402WL3R9JT vs 36501E3N9JTDG |
KQT0402TBK3N9J | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL3R9JT vs KQT0402TBK3N9J |
PE-0402CD3N9JTG | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | 0402WL3R9JT vs PE-0402CD3N9JTG |
CT0402CS-3N9J | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Central Technologies | 0402WL3R9JT vs CT0402CS-3N9J |