Part Details for 0402WL5R1JT by Kyocera AVX Components
Overview of 0402WL5R1JT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0402WL5R1JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402WL5R1JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0402WL5R1JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 0402WL5R1JT
0402WL5R1JT CAD Models
0402WL5R1JT Part Data Attributes
|
0402WL5R1JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402WL5R1JT
Kyocera AVX Components
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.083 Ω | |
Inductance-Nom (L) | 0.0051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402WL5R1JT
This table gives cross-reference parts and alternative options found for 0402WL5R1JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WL5R1JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI0402-S-5N1JT | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | 0402WL5R1JT vs WRFI0402-S-5N1JT |
KQT0402TTP5N1J | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL5R1JT vs KQT0402TTP5N1J |
WCLA1005V1-5R1-R | General Purpose Inductor, 0.0051uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | 0402WL5R1JT vs WCLA1005V1-5R1-R |
36501E5N1JTDG | 1 ELEMENT, 0.0051uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | 0402WL5R1JT vs 36501E5N1JTDG |
KQT0402TTE5N1J | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL5R1JT vs KQT0402TTE5N1J |
KQT0402TTD5N1J | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL5R1JT vs KQT0402TTD5N1J |
LWW0402JT5N1 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0402WL5R1JT vs LWW0402JT5N1 |
LCWC0402J5N1RTAR | General Purpose Inductor, | Kyocera AVX Components | 0402WL5R1JT vs LCWC0402J5N1RTAR |
KQT0402TBK5N1J | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL5R1JT vs KQT0402TBK5N1J |