Part Details for 0402YA180KAT4A by Kyocera AVX Components
Overview of 0402YA180KAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA180KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9328
|
Newark | R102 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0402YA180KAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
KGM05ACG1C180KN
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM05ACG1C180KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
581-0402YA180KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C180KN NEW GLOBAL PN 16V 18pF 1 A 581-KGM05ACG1C180KN RoHS: Compliant | 0 |
|
$0.0400 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0032 | Buy Now |
Part Details for 0402YA180KAT4A
0402YA180KAT4A CAD Models
0402YA180KAT4A Part Data Attributes
|
0402YA180KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA180KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 18pF, 16V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA180KAT4A
This table gives cross-reference parts and alternative options found for 0402YA180KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA180KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA180KZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180KAT4A vs BC02YA180KZB1SA3 |
MQ02YA180KGB3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180KAT4A vs MQ02YA180KGB3A |
0402N180K160YHT-HK | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | 0402YA180KAT4A vs 0402N180K160YHT-HK |
0402N180K160NH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | 0402YA180KAT4A vs 0402N180K160NH |
AU02YA180KA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Kyocera AVX Components | 0402YA180KAT4A vs AU02YA180KA72A |
BC02YA180KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180KAT4A vs BC02YA180KZT6AA3 |
0402YA180KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180KAT4A vs 0402YA180KAT7A |
BC02YA180KZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180KAT4A vs BC02YA180KZB3AA3 |
BC02YA180KZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180KAT4A vs BC02YA180KZJ1AA1 |
BC02YA180KZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180KAT4A vs BC02YA180KZB1SA0 |