Part Details for 0402YA1R6CAT2A by Kyocera AVX Components
Overview of 0402YA1R6CAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA1R6CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1097
|
Newark | Commercial Chip/Std Japan - Fn Rohs Compliant: Yes |Kyocera Avx 0402YA1R6CAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
0402YA1R6CAT2A-ND
|
DigiKey | CAP CER 1.6PF 16V NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
0402YA1R6CAT2A
|
Avnet Americas | Cap Ceramic 1.6pF 16V C0G 0.25pF SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YA1R6CAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
581-0402YA1R6CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.6pF 0.25pF Tol RoHS: Compliant | 0 |
|
$0.0400 / $0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for 0402YA1R6CAT2A
0402YA1R6CAT2A CAD Models
0402YA1R6CAT2A Part Data Attributes
|
0402YA1R6CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA1R6CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1.6pF, 16V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |