-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402YC102KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1310
|
Newark | Cap, 1000Pf, 16V, 10%, X7R, 0402, Reel, Capacitance:1000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0402 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 0402YC102KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0510 | Buy Now |
DISTI #
34M9169
|
Newark | Capacitor, Cera, 1000Pf, 10%, 16V, 10%, Smd, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:16V, Capacitor Case Style:0402 [1005 Metric], Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 0402YC102KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5602 |
|
$0.0740 | Buy Now |
DISTI #
97C6155
|
Newark | Ceramic Capacitor 1000Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC102KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0520 | Buy Now |
DISTI #
KGM05AR71C102KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C102KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 610000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
KGM05AR71C102KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C102KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
70002477
|
RS | Capacitor, 1000 pF, +/-10, 0402, No breakdown or visual defects, 3.5% (Max.) | AVX 0402YC102KAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 | RFQ |
|
Bristol Electronics | 282606 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
0402YC102KAT2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 1 | 23997 |
|
$0.0028 / $0.0677 | Buy Now |
DISTI #
SMC-0402YC102KAT2A
|
Sensible Micro Corporation | Cap, 1000Pf, C0402, 16V, 10% (Alt. 0402Yc102K4T4A) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 439 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402YC102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402YC102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC02YC102KZJ9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402YC102KAT2A vs BC02YC102KZJ9SA2 |
0402B102K160YHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | 0402YC102KAT2A vs 0402B102K160YHW-HS |
BC02YC102KZJ3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402YC102KAT2A vs BC02YC102KZJ3SA2 |
MQ02YC102KGJ6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402YC102KAT2A vs MQ02YC102KGJ6A |
KAM05AR71C102KN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402YC102KAT2A vs KAM05AR71C102KN |
MQ02YC102KG76A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402YC102KAT2A vs MQ02YC102KG76A |
0402RB102K160KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | 0402YC102KAT2A vs 0402RB102K160KT |
BC02YC102KZJ3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402YC102KAT2A vs BC02YC102KZJ3AA1 |
0402X102K160GW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | 0402YC102KAT2A vs 0402X102K160GW |
BC02YC102KZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402YC102KAT2A vs BC02YC102KZJ9AA2 |