Part Details for 0402YC102KAT2A10K by Kyocera AVX Components
Results Overview of 0402YC102KAT2A10K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402YC102KAT2A10K Information
0402YC102KAT2A10K by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 0402YC102KAT2A10K
0402YC102KAT2A10K CAD Models
0402YC102KAT2A10K Part Data Attributes
|
0402YC102KAT2A10K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC102KAT2A10K
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |