There are no models available for this part yet.
Overview of 0402YC132KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402YC132KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0402YC132KAT2A-ND
|
DigiKey | CAP CER 1300PF 16V X7R 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now | |
DISTI #
0402YC132KAT2A
|
Avnet Americas | Cap Ceramic 0.0013uF 16V X7R 10% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YC132KAT2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 | Buy Now | |
DISTI #
581-0402YC132KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1300pF 10% RoHS: Compliant | 7892 |
|
$0.0450 / $0.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
CAD Models for 0402YC132KAT2A by Kyocera AVX Components
Part Data Attributes for 0402YC132KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0402
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|