-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402YD475MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4796
|
Newark | Cap, 4.7Uf, 16V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 0402YD475MAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0600 / $0.2290 | Buy Now |
DISTI #
08AK4797
|
Newark | Cap, 4.7Uf, 16V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 0402YD475MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0460 / $0.0540 | Buy Now |
DISTI #
0402YD475MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YD475MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0382 | Buy Now |
DISTI #
0402YD475MAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X5R, ±20%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.1580 | RFQ |
DISTI #
SMC-0402YD475MAT2A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15972 |
|
RFQ | |
DISTI #
KGM05CR51C475MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05CR51C475MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0402YD475MAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 20%, X5R, 0402 [1005 Metric] (Alt: 0402YD475MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 16V 4.7uF X5R 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7565 |
|
$0.0243 / $0.0450 | Buy Now |
|
LCSC | 16V 4.7uF X5R 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7025 |
|
$0.0253 / $0.0469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402YD475MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YD475MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402YD475MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YD475MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KGM05CR51C475MH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | 0402YD475MAT2A vs KGM05CR51C475MH |
CL05A475MO5NUNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | 0402YD475MAT2A vs CL05A475MO5NUNP |
CL05A475MO5NUNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | 0402YD475MAT2A vs CL05A475MO5NUNH |
CL05A475MO5NUNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | 0402YD475MAT2A vs CL05A475MO5NUNO |
CL05A475MO5NUNC | Samsung Electro-Mechanics | $0.1150 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | 0402YD475MAT2A vs CL05A475MO5NUNC |
CL05A475MO5NUNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | 0402YD475MAT2A vs CL05A475MO5NUNL |
CL05A475MO5NUNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | 0402YD475MAT2A vs CL05A475MO5NUNB |
CL05A475MO5NUND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | 0402YD475MAT2A vs CL05A475MO5NUND |
CL05A475MO5NUN8 | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | 0402YD475MAT2A vs CL05A475MO5NUN8 |