There are no models available for this part yet.
Overview of 0402YJ8R2BBSTR\500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402YJ8R2BBSTR\500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-0402YJ8R2BBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3286 | Buy Now | |
DISTI #
0402YJ8R2BBSTR\500
|
Avnet Americas | Cap Ceramic 8.2pF 16V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YJ8R2BBSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2701 | Buy Now | |
DISTI #
581-0402YJ8R2BBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 8.2pF .1pFTol Th inFilm 0402 RoHS: Compliant | 0 |
|
$0.1830 / $0.2120 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2830 | Buy Now | ||
DISTI #
0402YJ8R2BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 16V 8.2pF .1pFTol Th inFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1530 | Buy Now |