Part Details for 0403HQ-12NXJLW by Coilcraft Inc
Overview of 0403HQ-12NXJLW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-12NXJLW | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 0403HQ-12NXJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 17600 |
|
$0.3800 / $1.2000 | Buy Now |
Part Details for 0403HQ-12NXJLW
0403HQ-12NXJLW CAD Models
0403HQ-12NXJLW Part Data Attributes
|
0403HQ-12NXJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0403HQ-12NXJLW
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0403 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.86 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5820 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for 0403HQ-12NXJLW
This table gives cross-reference parts and alternative options found for 0403HQ-12NXJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0403HQ-12NXJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0403HQ-12NXJTW | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | Coilcraft Inc | 0403HQ-12NXJLW vs 0403HQ-12NXJTW |
0403HQ-12NXJTU | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | Coilcraft Inc | 0403HQ-12NXJLW vs 0403HQ-12NXJTU |
0403HQ-12NXJLU | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | Coilcraft Inc | 0403HQ-12NXJLW vs 0403HQ-12NXJLU |
0403HQ-12NXJEU | General Purpose Inductor, | Coilcraft Inc | 0403HQ-12NXJLW vs 0403HQ-12NXJEU |