Part Details for 0403HQ-2N1XJEW by Coilcraft Inc
Overview of 0403HQ-2N1XJEW by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0403HQ-2N1XJEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0403HQ-2N1XJEW
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.9520 / $2.0800 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 3533 |
|
$0.3800 / $1.2000 | Buy Now |
Part Details for 0403HQ-2N1XJEW
0403HQ-2N1XJEW CAD Models
0403HQ-2N1XJEW Part Data Attributes
|
0403HQ-2N1XJEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0403HQ-2N1XJEW
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0403 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 0.0021 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.86 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |