Part Details for 04040A-08 by Advanced Research Associates
Overview of 04040A-08 by Advanced Research Associates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04040A-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59117.1
|
TestEquity LLC | Associated Research 04040A-08 High-Voltage Lead w/ Alligator Clip, 5 ft Long | 38 |
|
$39.0000 | Buy Now |