Part Details for 040427-000 by TE Connectivity
Overview of 040427-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 040427-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-040427-000-ND
|
DigiKey | Multi-Conductor Cables 24AWG 2C Min Qty: 20 Container: Spool MARKETPLACE PRODUCT |
1927 In Stock |
|
$2.8400 / $3.5900 | Buy Now |
DISTI #
040427-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Silver Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: 040427-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 38 Weeks Container: Box | 0Box |
|
$2.2200 | Buy Now |
DISTI #
RYC55PC2124-24-9/96-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2124-24-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC2124-24-9/96-9 RoHS: Compliant |
1927 Partner Stock |
|
$2.3300 / $2.6100 | Buy Now |
DISTI #
RYC55PC2124-24-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2124-24-9/96-9 | 0 |
|
Buy Now | |
DISTI #
040427-000
|
Avnet Abacus | High Performance Cable 2Conductors 24AWG Silver Plated Copper Alloy White 600V (Alt: 040427-000) RoHS: Compliant Min Qty: 3250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC2124-24-9/96-9 RoHS: Compliant |
1927 Partner Stock |
|
$2.3300 / $2.6100 | Buy Now |
Part Details for 040427-000
040427-000 CAD Models
040427-000 Part Data Attributes
|
040427-000
TE Connectivity
Buy Now
|
Compare Parts:
040427-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |