Part Details for 0405-0-15-15-34-14-04-0 by Mill-Max Mfg Corp
Overview of 0405-0-15-15-34-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 0405-0-15-15-34-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2809
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0405-0-15-15-34-14-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 / $1.5200 | Buy Now |
DISTI #
0405-0-15-15-34-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9222 | Buy Now |
DISTI #
575-0405015153414040
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 0 |
|
$0.8660 / $0.9220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7340 | Buy Now |
DISTI #
000000000003626112
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE Min Qty: 1000 | 0 |
|
$0.2673 / $1.5300 | Buy Now |
Part Details for 0405-0-15-15-34-14-04-0
0405-0-15-15-34-14-04-0 CAD Models
0405-0-15-15-34-14-04-0 Part Data Attributes
|
0405-0-15-15-34-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0405-0-15-15-34-14-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |