-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F6300
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0405 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0405-0-15-15-34-27-04-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 | Buy Now |
DISTI #
ED90326-ND
|
DigiKey | CONN PIN RCPT .032-.046 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
17035 In Stock |
|
$0.2945 / $0.6300 | Buy Now |
DISTI #
575-0405015
|
Mouser Electronics | Circuit Board Hardware - PCB Receptacle Standard .032-.046 RoHS: Compliant | 67490 |
|
$0.2760 / $0.6100 | Buy Now |
DISTI #
70967682
|
RS | Circuit Board Hardware - PCB Receptacle Standard .032-.046 | Mill-Max 0405-0-15-15-34-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5450 / $0.5950 | Buy Now |
|
Bisco Industries | 2625 |
|
Buy Now | ||
DISTI #
MMX0405-0-15-15-34-27-040
|
Heilind Electronics | Americas - 99 in Stock |
|
$0.3187 / $0.7390 | Buy Now | |
|
Quest Components | PIN RECEPTACLE | 272 |
|
$0.5513 / $1.1025 | Buy Now |
DISTI #
MMX0405-0-15-15-34-27-040
|
Interstate Connecting Components | 33 |
|
$0.3187 / $0.7390 | Buy Now | |
DISTI #
000000000000036962
|
Sager | Circuit Board Hardware - PCB Receptacle Standard .032-.046 Min Qty: 1000 | 0 |
|
$0.2728 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0405-0-15-15-34-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0405-0-15-15-34-27-04-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |