Part Details for 040719-000 by TE Connectivity
Overview of 040719-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 040719-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.4700 | Buy Now |
DISTI #
RYC44AM1821-20-9/96-9CS22
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM1821-20-9/96-9CS22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM1821-20-9/96-9CS2275 RoHS: Compliant |
802 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC44AM1821-20-9/96-9CS22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM1821-20-9/96-9CS22 | 0 |
|
Buy Now | |
DISTI #
000000000006398940
|
Sager | Multi-Conductor Cables 44AM1821-20-9/96-9CS2275 Min Qty: 1 | 0 |
|
$1.6000 / $2.0100 | Buy Now |
Part Details for 040719-000
040719-000 CAD Models
040719-000 Part Data Attributes
|
040719-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
040719-000
TE Connectivity
44AM1821-20-9/96-9CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |