Part Details for 041-0112-300 by Dialight
Overview of 041-0112-300 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 041-0112-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6602
|
Newark | Lamp Lenses Large Panel Ind Rohs Compliant: Yes |Dialight 041-0112-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$43.5800 / $49.3600 | Buy Now |
DISTI #
2266-041-0112-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$37.4400 / $49.5500 | Buy Now |
DISTI #
645-041-0112-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
$34.4100 / $43.8300 | Order Now |
|
Onlinecomponents.com | Green Convex Panel Mount Indicator Cap, Back Frosted |
32 Partner Stock |
|
$34.6500 / $48.2800 | Buy Now |
DISTI #
000000000001131551
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900228481
|
Chip1Stop | Green Convex PMI Cap, Back Frosted RoHS: Compliant | 32 |
|
$43.9000 / $58.5000 | Buy Now |
|
Master Electronics | Green Convex Panel Mount Indicator Cap, Back Frosted |
32 Partner Stock |
|
$34.6500 / $48.2800 | Buy Now |