Part Details for 041011 by IRIMO
Overview of 041011 by IRIMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85704-1011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5x2 Shielded Cable Connector, Heat Shrink Version. | |
68000-410-110030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 041011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.041011
|
TME | Wrenches set, hex key, steel, 6pcs. Min Qty: 1 | 5 |
|
$6.6800 / $7.2000 | Buy Now |