-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EXT TOOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2168
|
Newark | Extraction Tool, C038 Mod Size 4 Contact, For Use With:Amp C038 Mod Size 4 Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 0411-027-0405 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$3.7000 | Buy Now |
DISTI #
1734-1837-ND
|
DigiKey | EXT TOOL Min Qty: 1 Lead time: 15 Weeks Container: Box |
66 In Stock |
|
$3.9636 / $5.0100 | Buy Now |
DISTI #
0411-027-0405
|
Avnet Americas | EXT TOOL, SIZE 4, 4 AWG, N, BLK - Bulk (Alt: 0411-027-0405) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 5312 Factory Stock |
|
$2.8320 / $3.4080 | Buy Now |
DISTI #
54AH2168
|
Avnet Americas | EXT TOOL, SIZE 4, 4 AWG, N, BLK - Bulk (Alt: 54AH2168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 190 Partner Stock |
|
$3.7900 / $4.6300 | Buy Now |
DISTI #
571-0411-027-0405
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL SZ 4 RoHS: Compliant | 555 |
|
$3.1200 / $4.4500 | Buy Now |
DISTI #
71443210
|
RS | Extraction Tool, Contact Removal, Size 4, Black, C038 Mod Only | TE Connectivity 0411-027-0405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$3.2000 / $4.4500 | Buy Now |
DISTI #
DCH0411-027-0405
|
Heilind Electronics | EXT TOOL, SIZE 4, 4 AWG, N, BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EXT TOOL, SIZE 4, 4 AWG, N, BLK | 0 |
|
$2.3900 / $4.7300 | Buy Now |
DISTI #
0411-027-0405
|
TTI | Extraction, Removal & Insertion Tools EXTRACTION TOOL SZ 4 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 390 In Stock |
|
$3.1400 / $4.4100 | Buy Now |
DISTI #
0411-027-0405
|
Avnet Americas | EXT TOOL, SIZE 4, 4 AWG, N, BLK - Bulk (Alt: 0411-027-0405) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 5312 Factory Stock |
|
$2.8320 / $3.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0411-027-0405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0411-027-0405
TE Connectivity
EXT TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |