-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EXT TOOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5747
|
Newark | Extraction Tool, Size 8 Contact, For Use With:Size 8 Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 0411-353-0805 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$2.0300 / $2.1900 | Buy Now |
DISTI #
1508-1341-ND
|
DigiKey | EXT TOOL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
364 In Stock |
|
$1.8306 / $2.7100 | Buy Now |
DISTI #
571-0411-353-0805
|
Mouser Electronics | Extraction, Removal & Insertion Tools SZ 8 PROBE TOOL EXTRACTION RoHS: Compliant | 141 |
|
$1.8300 / $2.7100 | Buy Now |
DISTI #
71972915
|
RS | Ext Tool, Size 8, 8-10 Awg, N, Grn | TE Connectivity 0411-353-0805 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 | RFQ |
|
Onlinecomponents.com |
251 In Stock |
|
$2.4300 / $8.8600 | Buy Now | |
DISTI #
79361603
|
Verical | EXT REMOVAL TOOL Min Qty: 10 Package Multiple: 5 Date Code: 2211 | Americas - 250 |
|
$3.3091 / $11.5215 | Buy Now |
DISTI #
0411-353-0805
|
TTI | Extraction, Removal & Insertion Tools SZ 8 PROBE TOOL EXTRACTION Min Qty: 350 Package Multiple: 350 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3387613
|
element14 Asia-Pacific | EXTRACTION TOOL, SIZE 8 CONTACT RoHS: Compliant Min Qty: 1 Container: Each | 333 |
|
$1.9211 / $2.8450 | Buy Now |
DISTI #
3387613
|
Farnell | EXTRACTION TOOL, SIZE 8 CONTACT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 333 |
|
$2.7475 / $4.0588 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 9 |
|
$2.6835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0411-353-0805
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0411-353-0805
TE Connectivity
EXT TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |