Part Details for 0412CDMCCDS-R47MC by Sumida Corporation
Overview of 0412CDMCCDS-R47MC by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0412CDMCCDS-R47MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2404-1-ND
|
DigiKey | FIXED IND 470NH 6A 21 MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8866 In Stock |
|
$0.2813 / $0.7000 | Buy Now |
DISTI #
0412CDMCCDS-R47MC
|
Avnet Americas | Ind Chip Power Metal Compound 0.47uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0412CDMCCDS-R47MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.3157 | Buy Now |
DISTI #
851-0412CDMCCDSR47MC
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 21mOhms Metal Composite RoHS: Compliant | 1651 |
|
$0.2810 / $0.7000 | Buy Now |
|
Future Electronics | Power Inductor, Ind 0.47±20%, DCR max 21(19), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | Power Inductor, Ind 0.47±20%, DCR max 21(19), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
0412CDMCCDS-R47MC
|
Avnet Americas | Ind Chip Power Metal Compound 0.47uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0412CDMCCDS-R47MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.3157 | Buy Now |
|
CHIPMALL.COM LIMITED | 6A 470nH ��20% 9.7A SMD,4.4x4.2mm Power Inductors ROHS | 2187 |
|
$0.2077 / $0.3247 | Buy Now |
|
LCSC | 6A 470nH 20% 9.7A SMD4.4x4.2mm Power Inductors ROHS | 2187 |
|
$0.2119 / $0.3313 | Buy Now |
Part Details for 0412CDMCCDS-R47MC
0412CDMCCDS-R47MC CAD Models
0412CDMCCDS-R47MC Part Data Attributes:
|
0412CDMCCDS-R47MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0412CDMCCDS-R47MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |