Part Details for 04142207 by Phoenix Mecano
Overview of 04142207 by Phoenix Mecano
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04142207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6751
|
Newark | Electrical/Industrial Enclosure, Alum, Enclosure Type:Electrical/Industrial, Enclosure Material:Diecast Aluminum, External Height - Metric:220Mm, External Width - Metric:140Mm, External Depth - Metric:64Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Rose 04142207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9500 | Buy Now |
DISTI #
ROSE-04142207
|
TME | Enclosure: multipurpose, X: 140mm, Y: 220mm, Z: 72mm, Aluform, IP66 Min Qty: 1 | 0 |
|
$67.5300 / $90.0400 | RFQ |