Part Details for 0415-0-15-01-16-27-10-0 by Mill-Max Mfg Corp
Overview of 0415-0-15-01-16-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0415-0-15-01-16-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2587
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Contact, Solder, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 0415-0-15-01-16-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.2140 | Buy Now |
DISTI #
0415-015011627100-ND
|
DigiKey | CONN PIN RCPT .022-.034 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
775 In Stock |
|
$0.5972 / $1.3000 | Buy Now |
DISTI #
575-0415015011627
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 16 CON RoHS: Not Compliant | 1202 |
|
$0.5860 / $1.0700 | Buy Now |
|
Bisco Industries | 1838 |
|
Buy Now | ||
DISTI #
66763548
|
Verical | Contact SKT 16 Size Solder ST Thru-Hole Bulk Min Qty: 51 Package Multiple: 1 | Americas - 1838 |
|
$0.5062 / $1.6385 | Buy Now |
DISTI #
000000000000036963
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.1380 / $1.0300 | Buy Now |
DISTI #
2678555
|
element14 Asia-Pacific | PIN RECEPTACLE, 1POS, SOLDER RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6458 / $1.4262 | Buy Now |
DISTI #
2678555
|
Farnell | PIN RECEPTACLE, 1POS, SOLDER RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.7055 / $1.6791 | Buy Now |
Part Details for 0415-0-15-01-16-27-10-0
0415-0-15-01-16-27-10-0 CAD Models
0415-0-15-01-16-27-10-0 Part Data Attributes:
|
0415-0-15-01-16-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0415-0-15-01-16-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0415-0-15-01-16-27-10-0
This table gives cross-reference parts and alternative options found for 0415-0-15-01-16-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0415-0-15-01-16-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0415-0-15-80-16-27-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0415-0-15-01-16-27-10-0 vs 0415-0-15-80-16-27-10-0 |