Part Details for 0415-0-15-80-16-80-10-0 by Mill-Max Mfg Corp
Overview of 0415-0-15-80-16-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0415-0-15-80-16-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4868
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 0415-0-15-80-16-80-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.9830 | Buy Now |
DISTI #
ED11332-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
106 In Stock |
|
$0.5301 / $1.1600 | Buy Now |
DISTI #
575-0415015801680
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI 16 CON RoHS: Compliant | 619 |
|
$0.4890 / $1.1600 | Buy Now |
|
Future Electronics | Solder Mount 0.063 Leads Range 0.022-0.034 No Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6250 / $0.6800 | Buy Now |
|
Quest Components | PCB TERMINAL | 9000 |
|
$0.3851 / $1.1004 | Buy Now |
DISTI #
000000000001644124
|
Sager | IC & Component Sockets 200u SN OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.0986 / $0.8838 | Buy Now |
Part Details for 0415-0-15-80-16-80-10-0
0415-0-15-80-16-80-10-0 CAD Models
0415-0-15-80-16-80-10-0 Part Data Attributes
|
0415-0-15-80-16-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0415-0-15-80-16-80-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0415-0-15-80-16-80-10-0
This table gives cross-reference parts and alternative options found for 0415-0-15-80-16-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0415-0-15-80-16-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0415-0-15-80-16-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0415-0-15-80-16-80-10-0 vs 0415-0-15-80-16-01-10-0 |