There are no models available for this part yet.
Overview of 04160 by Cables To Go
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-041609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-041600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
604160005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, active |
Price & Stock for 04160 by Cables To Go
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | C2G 15FT CAT6 NON-BOOTED UNSHIELDED (UTP) NETWORK PATCH CABLE - RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 88 |
|
$6.3300 | Buy Now |