Part Details for 0416710001 by Molex
Overview of 0416710001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50000-02-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
55 In Stock |
|
$0.2154 / $0.5100 | Buy Now |
DISTI #
0416710001
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710001) RoHS: Compliant Min Qty: 17100 Package Multiple: 5700 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3325 | Buy Now |
DISTI #
0416710001
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL41671-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL41671-0001 | Americas - 0 in Stock |
|
$0.2534 / $0.2788 | Buy Now |
DISTI #
41671-0001
|
TTI | Headers & Wire Housings HDR VT 1X02P.156 450/172 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each |
Americas - 3852 In Stock |
|
$0.7150 | Buy Now |
DISTI #
0416710001
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710001) RoHS: Compliant Min Qty: 17100 Package Multiple: 5700 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3325 | Buy Now |
DISTI #
0416710001
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710001
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710001
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710001) RoHS: Compliant Min Qty: 17100 Package Multiple: 5700 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3325 | Buy Now |
Part Details for 0416710001
0416710001 CAD Models
0416710001 Part Data Attributes
|
0416710001
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710001
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0416710001
This table gives cross-reference parts and alternative options found for 0416710001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0416710001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647290-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0416710001 vs 647290-2 |