Part Details for 041950-0029 by ITT Interconnect Solutions
Overview of 041950-0029 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-410041950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 4 position, 2.54mm (0.100in) pitch | |
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 041950-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT041950-0029
|
Heilind Electronics | DPX2MA-67S-67S-33A-00-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2,477.2800 / $6,462.9100 | Buy Now | |
DISTI #
ITT041950-0029
|
Interstate Connecting Components | DPX2MA-67S-67S-33A-00-01 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2,477.2800 / $6,462.9100 | Buy Now |