There are no models available for this part yet.
Overview of 041950-0207 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-410041950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 4 position, 2.54mm (0.100in) pitch | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 041950-0207 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT041950-0207
|
Heilind Electronics | DPX2MA-67S-67S-33A-00-01-F0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,432.0200 / $3,735.9700 | Buy Now | ||
DISTI #
ITT041950-0207
|
Interstate Connecting Components | DPX2MA-67S-67S-33A-00-01-F0 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,432.0200 / $3,735.9700 | Buy Now |