Part Details for 0420CDMCCDS-100MC by Sumida Corporation
Overview of 0420CDMCCDS-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0420CDMCCDS-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0420CDMCCDS-100MC-ND
|
DigiKey | FIXED IND 10UH 1.5A 282MOHM SMD Min Qty: 6000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3146 | Buy Now |
DISTI #
0420CDMCCDS-100MC
|
Avnet Americas | Ind Power 10uH 20% Metal Compound Molding T/R - Tape and Reel (Alt: 0420CDMCCDS-100MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2059 / $0.3296 | Buy Now |
DISTI #
851-0420CDMCCDS100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 282mOhms Metal Composite RoHS: Compliant | 5220 |
|
$0.2970 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.2860 | Buy Now |
DISTI #
0420CDMCCDS-100MC
|
Avnet Americas | Ind Power 10uH 20% Metal Compound Molding T/R - Tape and Reel (Alt: 0420CDMCCDS-100MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2059 / $0.3296 | Buy Now |
DISTI #
0420CDMCCDS-100MC
|
Avnet Americas | Ind Power 10uH 20% Metal Compound Molding T/R - Tape and Reel (Alt: 0420CDMCCDS-100MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2059 / $0.3296 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD Inductance10uH Tolerance20% Current Rating2.1A DC resistance DCR256m Ohms | 6000 |
|
$0.2345 | Buy Now |
|
LCSC | 2.1A 10uH 20% 2.5A SMD4.4x4.2mm Power Inductors ROHS | 748 |
|
$0.3432 / $0.5072 | Buy Now |
Part Details for 0420CDMCCDS-100MC
0420CDMCCDS-100MC CAD Models
0420CDMCCDS-100MC Part Data Attributes
|
0420CDMCCDS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0420CDMCCDS-100MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |