Part Details for 04210 by Simpson Electric
Overview of 04210 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B7583
|
Newark | 125A-- 0-50 Dcua 2.5 Ul Rnd |Simpson 04210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4800 | Buy Now |
DISTI #
529-04210
|
Mouser Electronics | Analog Panel Meters 125 0-50 DCUA 2.5 RoHS: Not Compliant | 0 |
|
$143.6300 / $162.4800 | Order Now |
|
Onlinecomponents.com | Terminal Block Busbar Connecting PA 300 V (Nom.) 41 A (Nom.) 22-12 AWG | Phoenix Contact 0421029 | 0 |
|
$143.4800 / $147.8700 | Buy Now |