Part Details for 0421016 (ALTERNATE: AKG 4 BU) by Phoenix Contact
Overview of 0421016 (ALTERNATE: AKG 4 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0421016 (ALTERNATE: AKG 4 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169454
|
RS | Conn Term Blk Busbar Connecting Screw 20-10 AWG Blue 41 A 7 mm W | Phoenix Contact 0421016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$1.2000 / $1.4100 | Buy Now |