Part Details for 0421029 (ALTERNATE: AKG 4 GNYE) by Phoenix Contact
Overview of 0421029 (ALTERNATE: AKG 4 GNYE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0421029 (ALTERNATE: AKG 4 GNYE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169455
|
RS | Terminal Block Busbar Connecting PA 300 V (Nom.) 41 A (Nom.) 22-12 AWG | Phoenix Contact 0421029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 413 |
|
$1.4100 / $1.7900 | Buy Now |