Part Details for 0421032 by Phoenix Contact
Overview of 0421032 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0421032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5484-ND
|
DigiKey | TERM BLK BUS BAR 1POS 7.0MM BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25 In Stock |
|
$1.2000 | Buy Now |
DISTI #
651-0421032
|
Mouser Electronics | Fixed Terminal Blocks AKG 4 BK RoHS: Compliant | 35 |
|
$1.1600 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: black RoHS: Compliant |
2 In Stock |
|
$1.1700 / $1.7800 | Buy Now |
DISTI #
0421032
|
TTI | Fixed Terminal Blocks AKG 4 BK RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1500 / $1.4400 | Buy Now |
DISTI #
000000000000050255
|
Sager | Fixed Terminal Blocks AKG 4 BK Min Qty: 50 | 0 |
|
$1.4700 / $1.7200 | Buy Now |
|
Master Electronics | Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: black RoHS: Compliant |
2 In Stock |
|
$1.1700 / $1.7800 | Buy Now |
Part Details for 0421032
0421032 CAD Models
0421032 Part Data Attributes
|
0421032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0421032
Phoenix Contact
Modular Terminal Block, 41A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 41 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |