Part Details for 04236-12C12P by Cinch Connectivity Solutions
Overview of 04236-12C12P by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-236HLF | Amphenol Communications Solutions | 68004-236HLF-B/S II HDR S/R STR | |
68004-236 | Amphenol Communications Solutions | 68004-236-B/S II.100CC SR STRAIGHT | |
68604-236 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 04236-12C12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIN04236-12C12P
|
Interstate Connecting Components | 0 |
|
Buy Now |